Bulgin Circular Connector, 12 Contacts, Rear, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series

Subtotal (1 box of 50 units)*

Kr.24 155 55 

(exc. VAT)

Kr.30 194 45 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07. juli 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 483,111Kr. 24 155,55

*price indicative

RS Stock No.:
204-8040
Mfr. Part No.:
PX0413/12P/PC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Rear

Connector Size

Miniature

Current

8A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

Buccaneer 400

Voltage

125V

Mating Type

Threaded

Shell Size

22.23 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Housing Material

Polyurethane

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
TN
The Bulgin 400 series buccaneer one of the most Compact connectors within the Buccaneer range. The 400 Series Buccaneer is Ideal for designs requiring a small footprint.

It has 2.5kV AC breakdown voltage

Nitrile O rings

Related links