Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 20 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

    Bulk discount available

    Subtotal (1 pair)*

    Kr.488 65 

    (exc. VAT)

    Kr.610 81 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 - 4Kr. 488,65
    5 - 9Kr. 483,91
    10 - 49Kr. 474,07
    50 - 99Kr. 454,51
    100 +Kr. 420,31

    *price indicative

    RS Stock No.:
    207-0667
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    20

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug, Socket

    Contact Gender

    Female, Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    5A

    Series

    SP29

    Body Orientation

    Straight

    Voltage Rating

    400V

    Mating Type

    Threaded

    Housing Material

    Nylon, PC

    Pole Format

    20P

    Contact Plating

    Gold

    Strain Relief

    No

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    13→16mm

    Contact Material

    Brass

    Related links