RS PRO Circular Connector, 26 Contacts, Rear Mount, Socket, Male, IP68
- RS Stock No.:
- 207-0760
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.322 62
(exc. VAT)
Kr.403 28
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 18 units(s) shipping from 20. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 322,62 |
5 - 9 | Kr. 319,18 |
10 - 49 | Kr. 312,88 |
50 - 99 | Kr. 299,96 |
100 + | Kr. 277,42 |
*price indicative
- RS Stock No.:
- 207-0760
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 26 | |
Mounting Type | Rear Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Series | SP29 | |
Voltage Rating | 400V | |
Mating Type | Threaded | |
Housing Material | Nylon, PC | |
Pole Format | 26P | |
Contact Plating | Gold | |
Strain Relief | No | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 26 | ||
Mounting Type Rear Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Series SP29 | ||
Voltage Rating 400V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 26P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Male, IP68
- RS PRO Circular Connector Rear Mount Male, IP68