RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP67, SY21 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 167,92

(exc. VAT)

Kr. 209,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 167,92
10 - 24Kr. 166,39
25 - 49Kr. 161,06
50 - 99Kr. 151,02
100 +Kr. 134,26

*price indicative

RS Stock No.:
207-2301
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Cable

Current

30A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SY21

Orientation

Straight

Voltage

500V

Shell Size

29 mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Housing Material

Polyamide 66, Polycarbonate

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pole Format

2

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Cable Mount Connector


Introducing the range of RS PRO Cable Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO circular connector comes with a circular bayonet interface and industry-standard compatibility which prevents miss-mating

  • The ultra-durable connector is IP67 rated and made from PC and Nylon 66, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur

  • It is quick and easy to install thanks to the bayonet coupling, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments or for outdoor applications where a secure, waterproof connection is required and where space is limited

  • Applications:


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Factory automation

  • Industrial production and automation

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links