RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Socket, Male/Female, IP67, SY21 Series
- RS Stock No.:
- 207-2302
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pair)*
Kr. 330,49
(exc. VAT)
Kr. 413,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 52 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 9 | Kr. 330,49 |
| 10 - 24 | Kr. 327,22 |
| 25 - 49 | Kr. 317,28 |
| 50 - 99 | Kr. 297,41 |
| 100 + | Kr. 264,25 |
*price indicative
- RS Stock No.:
- 207-2302
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 30A | |
| Connector Size | Standard | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SY21 | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Shell Size | 29 mm | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 30A | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SY21 | ||
Voltage 500V | ||
Termination Type Solder | ||
Shell Size 29 mm | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Cable Mount Connector
Introducing the range of RS PRO Cable Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a bayonet interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Plug Male/Female SY21 Series
- RS PRO Circular Connector Cable Plug IP67, SY21 Series
- RS PRO Circular Connector Cable Plug Male/Female SY13 Series
- RS PRO Circular Connector Cable Plug Male/Female SY11 Series
- RS PRO Circular Connector Cable Plug Male/Female SY29 Series
- RS PRO Circular Connector Cable Plug Male/Female SY17 Series
- RS PRO Circular Connector Cable Plug Male/Female SY21 Series
- RS PRO Circular Connector Cable Plug Male/Female SY21 Series