RS PRO Circular Connector, 8 Contacts, Cable, M12 Connector, Plug, Male, IP67, CNM12 Series
- RS Stock No.:
- 208-0568
- Distrelec Article No.:
- 304-04-482
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 380,60
(exc. VAT)
Kr. 475,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 68 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 380,60 |
| 5 - 9 | Kr. 372,97 |
| 10 - 49 | Kr. 365,35 |
| 50 - 99 | Kr. 342,36 |
| 100 + | Kr. 304,34 |
*price indicative
- RS Stock No.:
- 208-0568
- Distrelec Article No.:
- 304-04-482
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | CNM12 | |
| Voltage | 30.0V | |
| Coding | A | |
| Mating Type | Screw Coupling | |
| Shell Size | 21 mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 75°C | |
| Pole Format | 8 | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series CNM12 | ||
Voltage 30.0V | ||
Coding A | ||
Mating Type Screw Coupling | ||
Shell Size 21 mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Housing Material Brass | ||
Maximum Operating Temperature 75°C | ||
Pole Format 8 | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- IN
RS PRO M12 Female Cable Connector
Introducing the range of RS PRO M12 Cable Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with an M12 threaded interface and an industry-standard A coding which helps prevent miss-mating. This means it can easily mate with cable mount plugs and receptacles with a positive lock feature and quick-connect and disconnect capabilities, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Plug IP67, CNM12 Series
- RS PRO Circular Connector Cable Plug IP67, CNM12 Series
- RS PRO Circular Connector Cable Plug IP67, CNM12 Series
- RS PRO Circular Connector Screw Plug IP67, CNM12 Series
- RS PRO Circular Connector Screw Plug IP67, CNM12 Series
- RS PRO Circular Connector Cable Socket IP67, CNM12 Series
- RS PRO Circular Connector Cable Socket IP67, CNM12 Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series