Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 4 Contacts, Cable Mount, 9.5 mm Connector, Plug, Male, IP50

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 332,10

    (exc. VAT)

    Kr. 415,12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 4Kr. 332,10
    5 - 9Kr. 328,67
    10 - 19Kr. 325,58
    20 - 49Kr. 318,95
    50 +Kr. 298,93

    **price indicative

    RS Stock No.:
    209-5661
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    9.5 mm

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP50

    Current Rating

    7A

    Body Orientation

    Straight

    Mating Type

    Push-Pull

    Housing Material

    Chrome Plated Brass

    Pole Format

    4P

    Strain Relief

    No

    Contact Plating

    Gold

    Shielded/Unshielded

    Shielded

    Minimum Operating Temperature

    -55°C

    Outer Diameter

    4.2→5.2mm

    Maximum Operating Temperature

    250°C

    Related links