RS PRO Circular Connector, 7 Contacts, Panel Mount, Plug, Male, IP67, WA22 Series
- RS Stock No.:
- 210-7311
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 126,51
(exc. VAT)
Kr. 158,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 90 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 126,51 |
| 10 - 49 | Kr. 122,70 |
| 50 - 99 | Kr. 115,20 |
| 100 + | Kr. 103,76 |
*price indicative
- RS Stock No.:
- 210-7311
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | WA22 | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 29 mm | |
| Termination Type | Threaded | |
| Mating Type | Threaded Coupling | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Pole Format | 6+PE | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series WA22 | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 29 mm | ||
Termination Type Threaded | ||
Mating Type Threaded Coupling | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Pole Format 6+PE | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Cable Mount Connectors
Introducing the range of RS PRO Cable Mount Connectors, ideal for mounting in production and manufacturing environments. This sensor style connector has been designed with an external threaded interface and is quick and easy to install, saving on valuable time and resource and allowing complete flexibility for connection and easy incorporation into any sensory or automation applications. The circular connector is IP67 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Panel Mount Female WA22 Series
- RS PRO Circular Connector Cable Male WA22 Series
- RS PRO Circular Connector Cable Socket IP67, WA22 Series
- RS PRO Circular Connector Panel Mount Male WA22 Series
- RS PRO Circular Connector Panel Mount Female WA22 Series
- RS PRO Circular Connector Cable Female WA22 Series
- RS PRO Circular Connector Cable Male WA22 Series
- RS PRO Circular Connector Cable Socket IP67, WA22 Series