Amphenol Air LB Circular Connector, 12 Contacts, Push-Pull, Socket, Female, IP66, IP67, ECTA 133 Series
- RS Stock No.:
- 227-2323
- Mfr. Part No.:
- 1332EV212FS
- Brand:
- Amphenol Air LB
7 In stock for same day dispatch
Added
Price Each
Kr. 1 264,12
(exc. VAT)
Kr. 1 580,15
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 264,12 |
10 - 49 | Kr. 1 209,78 |
50 - 99 | Kr. 1 156,65 |
100 - 249 | Kr. 1 087,13 |
250 + | Kr. 1 049,29 |
- RS Stock No.:
- 227-2323
- Mfr. Part No.:
- 1332EV212FS
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Circular Connector comes with Push Pull locking system and Female contact with receptacle signal transmission. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
1000 operations for all shell types Mating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Push-Pull |
IP Rating | IP66, IP67 |
Series | ECTA 133 |