- RS Stock No.:
- 227-2331
- Mfr. Part No.:
- 5440E107F
- Brand:
- Amphenol Air LB
30 In stock for same day dispatch
Added
Price Each
Kr. 168,52
(exc. VAT)
Kr. 210,65
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 168,52 |
10 - 49 | Kr. 161,37 |
50 - 99 | Kr. 154,22 |
100 - 249 | Kr. 145,09 |
250 + | Kr. 139,81 |
- RS Stock No.:
- 227-2331
- Mfr. Part No.:
- 5440E107F
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Circular Connector Receptacle Panel Mount It offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
-40°C to +125°C temperature range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Socket |
Termination Method | Push-Pull |
IP Rating | IP66, IP67 |
Series | ECTA 133 |