- RS Stock No.:
- 227-2343
- Mfr. Part No.:
- 5440PDB105M
- Brand:
- Amphenol Air LB
10 In stock for same day dispatch
Added
Price Each
Kr. 578,71
(exc. VAT)
Kr. 723,39
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 578,71 |
10 - 49 | Kr. 554,40 |
50 - 99 | Kr. 529,43 |
100 - 249 | Kr. 497,64 |
250 + | Kr. 480,26 |
- RS Stock No.:
- 227-2343
- Mfr. Part No.:
- 5440PDB105M
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Standard circular connector It offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
-40°C to +125°C temperature range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Push-Pull |
Connector Size | Standard |
Plug/Socket | Plug |
Termination Method | Push-Pull |
IP Rating | IP67 |
Series | ECTA 133 |