RS PRO Circular Connector, 8 Contacts, Screw, M12 Connector, Socket, Female, IP67, CNF12 Series
- RS Stock No.:
- 230-5699
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 270,98
(exc. VAT)
Kr. 338,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 68 unit(s) shipping from 17 June 2026
- Plus 14 unit(s) shipping from 17 June 2026
- Plus 35 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 270,98 |
| 5 - 14 | Kr. 257,32 |
| 15 + | Kr. 251,77 |
*price indicative
- RS Stock No.:
- 230-5699
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Current | 2A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CNF12 | |
| Orientation | Straight | |
| Voltage | 30V | |
| Coding | A | |
| Mating Type | Threaded | |
| Shell Size | 19 mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Current 2A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CNF12 | ||
Orientation Straight | ||
Voltage 30V | ||
Coding A | ||
Mating Type Threaded | ||
Shell Size 19 mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IN
RS PRO M12 8 Pin Female Circular Connector
Brought to you under the trusted RS PRO Brand, this M12 circular connector is commonly used in sensor and automation equipment. Designed to be a female user-wired connector with hex knurling, these re-wirable connectors have a threaded mating mechanism with A coding to prevent incorrect mating. Providing a IP67 ingress rating they are ideal for industrial use. The robust and compact design of these connectors means they are an ideal solution for when secure and reliable data transference is needed in an environment that demands a more rugged connector solution.
Features and Benefits
Applications
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Related links
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Screw Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Cable Socket IP67, CNF12 Series
- RS PRO Circular Connector Rear Socket IP67, CNF12 Series
- Phoenix Contact Circular Connector Screw Socket IP67
- Weidmüller Connector Screw Socket IP67, SAIB Series