Amphenol Industrial Circular Connector, 3 Contacts, Rear, M8 Connector, Socket, Female, IP67, 8-03PFFS-SH7001 Series

Bulk discount available

Subtotal (1 tray of 10 units)*

Kr.623 37 

(exc. VAT)

Kr.779 21 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 - 90Kr. 62,337Kr. 623,37
100 - 240Kr. 60,621Kr. 606,21
250 - 490Kr. 58,985Kr. 589,85
500 - 990Kr. 57,429Kr. 574,29
1000 +Kr. 55,964Kr. 559,64

*price indicative

RS Stock No.:
231-0103
Mfr. Part No.:
8-03PFFS-SH7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Rear

Current

4A

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

8-03PFFS-SH7001

Orientation

Straight

Voltage

60 V

Coding

A

Shell Size

13.8 mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

105°C

Housing Material

Nylon Fibreglass

Standards/Approvals

No

Contact Plating

Gold Plated

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial circular connector receptacle which has 3 pins and M8 thread size. It has copper alloy contact material.

Gold plating contact

IP rating IP67

PCB contact termination type

Related links