Amphenol Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP68, MSAP Series
- RS Stock No.:
- 231-0164
- Mfr. Part No.:
- MSAP-05BFFA-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 10 units)*
Kr. 1 359,53
(exc. VAT)
Kr. 1 699,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 18 June 2026
- Plus 20 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | Kr. 135,953 | Kr. 1 359,53 |
| 100 - 240 | Kr. 131,182 | Kr. 1 311,82 |
| 250 - 490 | Kr. 126,286 | Kr. 1 262,86 |
| 500 - 990 | Kr. 122,751 | Kr. 1 227,51 |
| 1000 + | Kr. 117,329 | Kr. 1 173,29 |
*price indicative
- RS Stock No.:
- 231-0164
- Mfr. Part No.:
- MSAP-05BFFA-SL8001
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | MSAP | |
| Orientation | Straight | |
| Coding | A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 15.3 mm | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series MSAP | ||
Orientation Straight | ||
Coding A | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size 15.3 mm | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 female circular sensor connector has 5 pins. The housing of connector is made from thermoplastic material.
IP rating IP68
Threaded joint locking system
Related links
- Amphenol Industrial Circular Connector Cable Socket IP68, MSAP Series
- Amphenol Industrial Circular Connector Cable Plug IP68, MSAP Series
- Amphenol Industrial Circular Connector Cable Socket IP68, MSAP Series
- Amphenol Industrial Circular Connector Cable Socket IP68, SL8001 Series
- Amphenol Industrial Circular Connector Cable Socket IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series