Amphenol Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP68, MSAP Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 142,77

(exc. VAT)

Kr. 178,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 June 2026
  • Plus 20 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 142,77
5 +Kr. 137,17

*price indicative

RS Stock No.:
231-0165
Distrelec Article No.:
301-62-687
Mfr. Part No.:
MSAP-05BFFA-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

MSAP

Orientation

Straight

Coding

A

Termination Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

15.3 mm

Maximum Operating Temperature

105°C

Housing Material

Thermoplastic

Standards/Approvals

No

Pole Format

5

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial M12 female circular sensor connector has 5 pins. The housing of connector is made from thermoplastic material.

IP rating IP68

Threaded joint locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy