Amphenol Industrial Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP68, MSAP Series

Bulk discount available

Subtotal (1 bag of 10 units)*

Kr. 1 652,28

(exc. VAT)

Kr. 2 065,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90Kr. 165,228Kr. 1 652,28
100 - 240Kr. 159,439Kr. 1 594,39
250 - 490Kr. 153,502Kr. 1 535,02
500 - 990Kr. 149,178Kr. 1 491,78
1000 +Kr. 142,577Kr. 1 425,77

*price indicative

RS Stock No.:
231-0168
Mfr. Part No.:
MSAP-08BFFA-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Cable

Current

2A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

MSAP

Orientation

Straight

Coding

A

Shell Size

15.3 mm

Minimum Operating Temperature

-40°C

Termination Type

Screw

Housing Material

Glass Filled Polymer, Nylon

Maximum Operating Temperature

105°C

Standards/Approvals

No

Pole Format

8

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial M12 female circular sensor connector has 8 pins. The housing of connector is made from thermoplastic material.

IP rating IP68

Threaded joint locking system

Related links