Amphenol Industrial Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP68, MSAP Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 171,03

(exc. VAT)

Kr. 213,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 13 July 2026
  • Plus 179 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 171,03
5 +Kr. 164,16

*price indicative

RS Stock No.:
231-0169
Distrelec Article No.:
301-62-688
Mfr. Part No.:
MSAP-08BFFA-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Cable

Connector Size

M12

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

MSAP

Coding

A

Termination Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

15.3 mm

Maximum Operating Temperature

105°C

Housing Material

Glass Filled Polymer, Nylon

Pole Format

8

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial M12 female circular sensor connector has 8 pins. The housing of connector is made from thermoplastic material.

IP rating IP68

Threaded joint locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy