RS PRO Circular Connector, 3 Contacts, Cable, M35 Connector, Plug, Male, IP67, M35 Power Series
- RS Stock No.:
- 231-7908
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 505,19
(exc. VAT)
Kr. 631,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 505,19 |
| 10 - 14 | Kr. 479,91 |
| 15 + | Kr. 441,47 |
*price indicative
- RS Stock No.:
- 231-7908
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 41A | |
| Connector Size | M35 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M35 Power | |
| Orientation | Straight | |
| Voltage | 600V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 43.5 mm | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 41A | ||
Connector Size M35 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M35 Power | ||
Orientation Straight | ||
Voltage 600V | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Shell Size 43.5 mm | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
RS PRO Panel Mount Industrial Power Connector, 3 Contacts, M35
The RS PRO series consists of ruggedly built; waterproof power connectors sealed to an IP67 rating with a push-lock coupling which requires the series coupling tool to remove. This provides a more secure connection ideal for use when electrical safety or tampering may be an issue. The M35 range is designed with 3 gold plated contacts rated to 41A at 600V and are available in panel to cable or cable to cable variations.
Features and Benefits
Applications
The RS PRO series of M35 power connectors would generally be used in industrial applications. Their secure connection provides peace of mind when electrical safety or tampering may be an issue. Some popular applications:
Instrumentation
Factory
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Environment
These connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
Products in this RS PRO HDMI Range
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Panel Mount Plug IP67, M35 Power Series
- RS PRO Circular Connector Cable Socket IP67, M35 Power Series
- RS PRO Circular Connector Panel Mount Socket IP67, M35 Power Series
- Molex Industrial Circular Connector Cable Socket IP67, 130070 Series
- RS PRO Circular Connector Cable Plug IP67, M25 Power Series
- RS PRO Circular Connector Panel Mount Plug IP67, M25 Power Series
- Lapp Industrial Circular Connector Cable Plug IP67, EPIC POWER Series
- RS PRO Circular Connector Cable Plug IP67, SY29 Series