Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 6 Contacts, Cable Mount, M20 Connector, Socket, Male, IP67

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 414,36

    (exc. VAT)

    Kr. 517,95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 9Kr. 414,36
    10 - 24Kr. 397,77
    25 +Kr. 365,97

    **price indicative

    RS Stock No.:
    233-8186
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    6

    Mounting Type

    Cable Mount

    Connector Size

    M20

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    25 + 5A

    Series

    SF20

    Body Orientation

    Straight

    Voltage Rating

    500V

    Mating Type

    Push-Pull

    Housing Material

    Chrome Plated Brass

    Pole Format

    4 + 2P

    Contact Plating

    Gold

    Strain Relief

    No

    Minimum Operating Temperature

    -40°C

    Contact Material

    Brass

    Outer Diameter

    8→12mm

    Maximum Operating Temperature

    85°C

    Related links