Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 4 Contacts, Cable Mount, 17 mm Connector, Plug and Socket, Male and Female Contacts, IP68

    Bulk discount available

    Subtotal (1 pair)*

    Kr.198 31 

    (exc. VAT)

    Kr.247 89 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship
    • Plus 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 - 9Kr. 198,31
    10 - 24Kr. 190,59
    25 +Kr. 175,15

    *price indicative

    RS Stock No.:
    233-8251
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    17 mm

    Plug/Socket

    Plug, Socket

    Contact Gender

    Female, Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    15A

    Series

    SP17

    Body Orientation

    Straight

    Voltage Rating

    500V

    Mating Type

    Threaded

    Housing Material

    Nylon 66, PC

    Pole Format

    4P

    Strain Relief

    No

    Contact Plating

    Gold

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    6→10mm

    Contact Material

    Brass

    Related links