Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Plug and Socket, Male and Female Contacts, IP68

    Bulk discount available

    Subtotal (1 pair)*

    Kr.238 02 

    (exc. VAT)

    Kr.297 52 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 28 unit(s) ready to ship
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 - 9Kr. 238,02
    10 - 24Kr. 228,34
    25 +Kr. 210,04

    *price indicative

    RS Stock No.:
    233-8268
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    6

    Mounting Type

    Cable Mount

    Connector Size

    21 mm

    Plug/Socket

    Plug, Socket

    Contact Gender

    Female, Male

    Termination Method

    Solder

    IP Rating

    IP68

    Current Rating

    30 + 5A

    Body Orientation

    Straight

    Series

    SP21

    Voltage Rating

    500V

    Mating Type

    Threaded

    Housing Material

    Nylon 66, PC

    Pole Format

    2 + 4P

    Strain Relief

    No

    Contact Plating

    Gold

    Contact Material

    Brass

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    7→12mm

    Related links