RS PRO Circular Connector, 8 Contacts, Cable Mount, 21 mm ConnectorPlug and Socket, Male and Female Contacts, IP68
- RS Stock No.:
- 233-8276
- Brand:
- RS PRO
1 / 2
Bulk discount available
Subtotal (1 pair)**
Kr. 246,99
(exc. VAT)
Kr. 308,74
(inc. VAT)
3 In stock for same day dispatch*
9 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Pair(s) | Per Pair |
---|---|
1 - 9 | Kr. 246,99 |
10 - 24 | Kr. 236,92 |
25 + | Kr. 217,93 |
**price indicative
- RS Stock No.:
- 233-8276
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | 21 mm | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Series | SP21 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 8P | |
Contact Plating | Gold | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Outer Diameter | 7→12mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size 21 mm | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Series SP21 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 7→12mm | ||
Related links
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Socket IP67