RS PRO Circular Connector, 9 Contacts, Cable Mount, 29 mm Connector, Plug, Male, IP68
- RS Stock No.:
- 233-8350
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.144 46
(exc. VAT)
Kr.180 58
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 9 units(s) shipping from 02. september 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 144,46 |
10 - 24 | Kr. 138,54 |
25 + | Kr. 127,56 |
*price indicative
- RS Stock No.:
- 233-8350
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | 29 mm | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 25 + 5A | |
Body Orientation | Straight | |
Series | SP29 | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon, PC | |
Pole Format | 4 + 5P | |
Strain Relief | No | |
Contact Plating | Gold | |
Outer Diameter | 13→16mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size 29 mm | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25 + 5A | ||
Body Orientation Straight | ||
Series SP29 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon, PC | ||
Pole Format 4 + 5P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 13→16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Related links
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug and Socket IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Plug and Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Socket IP68