RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Plug, Female, IP67
- RS Stock No.:
- 233-8375
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.110 06
(exc. VAT)
Kr.137 58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | Kr. 110,06 |
10 - 24 | Kr. 105,82 |
25 + | Kr. 97,24 |
*price indicative
- RS Stock No.:
- 233-8375
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | 21 mm | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 30 + 5A | |
Series | SY21 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 2 + 4P | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 7→12mm | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size 21 mm | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30 + 5A | ||
Series SY21 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2 + 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 7→12mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug and Socket IP67
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug and Socket IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Cable Mount Plug IP67