Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Plug, Male, IP67

    Bulk discount available

    Subtotal (1 unit)*

    Kr.119 48 

    (exc. VAT)

    Kr.149 35 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9Kr. 119,48
    10 - 24Kr. 114,51
    25 +Kr. 105,48

    *price indicative

    RS Stock No.:
    233-8403
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    6

    Mounting Type

    Cable Mount

    Connector Size

    21 mm

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    30 + 5A

    Body Orientation

    Right Angle

    Series

    SY21

    Voltage Rating

    500V

    Mating Type

    Bayonet

    Housing Material

    Nylon 66, PC

    Pole Format

    2 + 4P

    Strain Relief

    No

    Contact Plating

    Gold

    Contact Material

    Brass

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Related links