- RS Stock No.:
- 237-2761
- Mfr. Part No.:
- SM12A-08PMMS-SF8001
- Brand:
- Amphenol
Available to back order for despatch 23.05.2024
Added
Price Each
Kr. 238,37
(exc. VAT)
Kr. 297,96
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 238,37 |
5 - 9 | Kr. 225,06 |
10 - 24 | Kr. 216,04 |
25 + | Kr. 208,78 |
- RS Stock No.:
- 237-2761
- Mfr. Part No.:
- SM12A-08PMMS-SF8001
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SM12A series panel mount M12 series male connector with a 8 contacts at terminal.
Operating temperature -40 to 105 degree celsius
Male connector
IP68/69 water and dust protection
Rated current 2 A and Rated Voltage 30 V
Solder type termination method
Male connector
IP68/69 water and dust protection
Rated current 2 A and Rated Voltage 30 V
Solder type termination method
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Series | M |
Coding | A |
- RS Stock No.:
- 237-2761
- Mfr. Part No.:
- SM12A-08PMMS-SF8001
- Brand:
- Amphenol