Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series

Subtotal (1 unit)*

Kr. 204,40

(exc. VAT)

Kr. 255,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 204,40

*price indicative

RS Stock No.:
240-3333
Mfr. Part No.:
1629102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

19

Mount Type

Cable

Connector Size

M23

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68

Orientation

Straight

Series

M23 PRO

Coding

N

Voltage

150V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Housing Material

Gadolinium Zinc Alloy

Standards/Approvals

UL Recognised / cUL Recognised / cULus Recognised

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact has straight coupler connector having thread size of M23. This connector has socket type contact and rated current for signal contacts is 10 A. The rated voltage required for the connector is 150 V.

Solutions with cross-manufacturer compatibility for standard and fast locking system

Modern, consistent design for highly convenient operation

Easy, cost-effective cable assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy