RS PRO Circular Connector, 4 Contacts, Panel Mount, M14 Connector, Socket, Female, IP68

Bulk discount available

Subtotal (1 unit)*

Kr. 358,44

(exc. VAT)

Kr. 448,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 358,44
10 - 24Kr. 340,57
25 +Kr. 323,41

*price indicative

RS Stock No.:
240-6417
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Panel Mount

Connector Size

M14

Current

7A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Minimum Operating Temperature

-55°C

Mating Type

Push Pull

Termination Type

Solder

Maximum Operating Temperature

250°C

Housing Material

Chrome Plated Brass

Standards/Approvals

CE, IEC, RoHS

Pole Format

4

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Circular Cable Mount Waterproof Connector


Introducing the range of RS PRO Waterproof Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.

Features and Benefits


  • This high-performance RS PRO waterproof circular connector comes with a push pull locking and a high mating life

  • The chrome plated brass connector is IP68 rated and has 360° EMC shielding meaning it is ideal for high-end indoor applications

  • It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required

  • Applications


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

    Instrumentation

    Process control

    Robotics

    Assembly lines and manufacturing

    Factory automation

    Industrial production and automation

    Medical devices

    Related links