RS PRO Circular Connector, 5 Contacts, Cable Mount, 9.4 mm Connector, Plug, Male, IP68
- RS Stock No.:
- 240-6563
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.565 48
(exc. VAT)
Kr.706 85
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 999 999 972 unit(s) shipping from 24. september 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 565,48 |
10 - 24 | Kr. 537,34 |
25 + | Kr. 510,22 |
*price indicative
- RS Stock No.:
- 240-6563
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | 9.4 mm | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5.2A | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Housing Material | Chrome Plated Brass | |
Pole Format | 5P | |
Shielded/Unshielded | Shielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Outer Diameter | 3.1→3.6mm | |
Maximum Operating Temperature | 250°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size 9.4 mm | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5.2A | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 5P | ||
Shielded/Unshielded Shielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Outer Diameter 3.1→3.6mm | ||
Maximum Operating Temperature 250°C | ||
Related links
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68