RS PRO Circular Connector, 3 Contacts, Cable Mount, M15 Connector, Plug, Male, IP68
- RS Stock No.:
- 240-6581
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.1 364 02
(exc. VAT)
Kr.1 705 02
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 2 unit(s) shipping from 20. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 1 364,02 |
10 - 24 | Kr. 1 295,92 |
25 + | Kr. 1 230,94 |
*price indicative
- RS Stock No.:
- 240-6581
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M15 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 18A | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Housing Material | Chrome Plated Brass | |
Pole Format | 3P | |
Shielded/Unshielded | Shielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 5.7→6.7mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | 250°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M15 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 18A | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 3P | ||
Shielded/Unshielded Shielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 5.7→6.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67, 615 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, 915 Series
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68