Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Standard Connector, Socket, Male, IP65, Ecomate C16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 325,10

(exc. VAT)

Kr. 406,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 325,10
10 - 24Kr. 311,74
25 +Kr. 302,82

*price indicative

RS Stock No.:
240-8434
Distrelec Article No.:
110-66-449
Mfr. Part No.:
C016-20C005-1002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Panel Mount

Current

21A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP65

Orientation

Straight

Series

Ecomate C16

Voltage

400V

Minimum Operating Temperature

-40°C

Mating Type

Bayonet

Shell Size

38 mm

Termination Type

Screw

Housing Material

Thermoplastic

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pole Format

5+PE

Contact Plating

Gold, Silver

Panel Plugs and Sockets - C 16-3 Circular Connectors


From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.

Amphenol C 16-3 Circular Connectors


All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.

Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Cable and chassis mount inserts may be keyed to prevent incorrect connection between types

Can facilitate cable to cable and cable to chassis connection

All have a pre-mating earth design

Supplied with strain relief and PG cable gland for conduit fixing

IP65 to IEC529

Note

Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy