TE Connectivity Circular Connector, 4 Contacts, M8 Connector, Socket, Female, IP67, T4 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 84,37

(exc. VAT)

Kr. 105,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 84,37
10 - 49Kr. 74,13
50 +Kr. 68,64

*price indicative

RS Stock No.:
240-8999
Distrelec Article No.:
302-22-566
Mfr. Part No.:
T4041037041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Circular Connector

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

T4

Coding

A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Brass, Nickel, Polyamide 67 GF30, Silicone

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity 4 position M8 panel mount PCB socket continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.

Assembly type Electrical Connector

Connector System Wire-to-Board

Sealable

Circular Connector Type Receptacle

Metal shell

Environmental protection IP6

Related links