TE Connectivity Circular Connector, 4 Contacts, Front, M8 Connector, Plug, Male, IP67, Standard Circular Connectors

Bulk discount available

Subtotal (1 unit)*

Kr.102 16 

(exc. VAT)

Kr.127 70 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
  • Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 102,16
5 - 9Kr. 99,07
10 - 24Kr. 96,10
25 - 49Kr. 89,92
50 +Kr. 87,86

*price indicative

RS Stock No.:
249-6333
Mfr. Part No.:
T4072014041-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Front

Connector Size

M8

Current

3A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

Standard Circular Connectors

Orientation

Straight

Voltage

30 V

Coding

A

Termination Type

Solder

Shell Size

12.6

Mating Type

Keyed

Minimum Operating Temperature

-40°C

Housing Material

Metal

Maximum Operating Temperature

85°C

Standards/Approvals

UL94 HB

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
CN
The TE Connectivity metric circular panel mount connector with through hole PCB contacts wire-to-board 4 position sealable and panel mount A polarization code.

Wire-to-board connector

Operating temperature range is -40 – 85 °C

Reduce downtime in harsh environments with reliable industry

Profinet industrial protocol

Related links