RS PRO Circular Connector, 16 Contacts, Front, Standard Connector, Socket, Male, IP67, SY29 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 234,33

(exc. VAT)

Kr. 292,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 234,33
5 - 9Kr. 229,70
10 - 24Kr. 225,08
25 +Kr. 213,87

*price indicative

RS Stock No.:
250-6216
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

16

Mount Type

Front

Current

10A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

SY29

Orientation

Straight

Voltage

500V

Mating Type

Bayonet

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Standards/Approvals

CE, RoHS

Pole Format

16

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO 16 Pole 10A Panel Mount Connector (SY29)


RS PRO SY29 series of connectors offer a reliable way to panel mount wire connections in industrial and automated applications. ;Complete with a quick secure bayonet fitting it is simple and quick to connect to and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Features and benefits


  • IP67 rating

  • Panel mount

  • Bayonet coupling

  • Maximum wire size of <2mm (14AWG)

  • 29.2 x 26.2mm Panel Cut Out

  • 41mm Diameter front

  • Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links