ITT Cannon Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP67, Trident Neptune Metal Series
- RS Stock No.:
- 265-9676
- Mfr. Part No.:
- TNM6S16-0019P1L / 192993-0014
- Brand:
- ITT Cannon
45 In stock for same day dispatch
Added
Price Each
Kr. 243,10
(exc. VAT)
Kr. 303,88
(inc. VAT)
Units | Per unit |
1 - 19 | Kr. 243,10 |
20 - 39 | Kr. 218,68 |
40 + | Kr. 196,90 |
- RS Stock No.:
- 265-9676
- Mfr. Part No.:
- TNM6S16-0019P1L / 192993-0014
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Plugs and Sockets
Note
Contacts and crimp tooling must be ordered separately. See stock no. 468-557 (typical of contact range) for full selection of contacts.
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | Trident Neptune Metal |
Housing Material | Zinc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 265-9676
- Mfr. Part No.:
- TNM6S16-0019P1L / 192993-0014
- Brand:
- ITT Cannon