Amphenol Industrial, 4 Contacts, M12 Connector, Plug, Male, IP67, M Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 1 659,83

(exc. VAT)

Kr. 2 074,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10Kr. 165,983Kr. 1 659,83
20 - 40Kr. 158,513Kr. 1 585,13
50 - 90Kr. 153,365Kr. 1 533,65
100 +Kr. 147,565Kr. 1 475,65

*price indicative

RS Stock No.:
279-6861
Mfr. Part No.:
M12A-04BMMB-SL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M

Orientation

Straight

Coding

A

Voltage

250V

Minimum Operating Temperature

-40°C

Housing Material

Thermoplastic

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS,REACH,UL1977, UL2238,UL1863,IEC 61076-2-101

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy