Novotechnik Industrial Circular Connector, 5 Contacts, Clamp, M16 Connector, Socket, Female, IP40, T / TS Series

Subtotal (1 unit)*

Kr. 220,33

(exc. VAT)

Kr. 275,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 220,33

*price indicative

RS Stock No.:
283-5841
Distrelec Article No.:
164-90-429
Mfr. Part No.:
EEM 33-71 M16-G5P
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Clamp

Current

1μA

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP40

Series

T / TS

Orientation

Straight

Voltage

42 V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Aluminium

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Zinc Copper

COO (Country of Origin):
DE
The circular connector is designed to meet all your needs with high quality and reliability. It is perfect for various applications and ensures efficient performance in every use.

High quality design for long-lasting durability

Reliable performance in all applications

Efficient functionality for optimal results

Versatile usage for different needs

Compact size for easy installation

Related links