Lemo, 2 Contacts, Panel Mount, Socket, Female, IP50, S Series

Subtotal (1 unit)*

Kr. 222,51

(exc. VAT)

Kr. 278,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 124 unit(s) shipping from 22 April 2026
  • Plus 150 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 222,51

*price indicative

RS Stock No.:
285-7475
Distrelec Article No.:
144-01-549
Mfr. Part No.:
ERA.0S.302.CLL
Brand:
Lemo
Find similar products by selecting one or more attributes.
Select all

Brand

Lemo

Number of Contacts

2

Mount Type

Panel Mount

Current

10A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP50

Series

S

Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

CE, UL

Contact Plating

Copper, Gold, Nickel

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
CH
The Device socket features a highly precise plug connector equipped with the Lemo self locking system, ensuring secure connections. It includes a cable connector and socket with a clamping screw designed for the assembly of an anti kink nozzle, providing reliability and stability in various applications.

IP50 protection class

360 degree EMC shielding

RoHS compliant

Related links