Phoenix Contact Connector, 8 Contacts, Rear, M12 Connector, Socket, Female, IP67, SACC-DSIV-FS-8CON-L180-10G SCO Series

Subtotal (1 unit)*

Kr. 234,29

(exc. VAT)

Kr. 292,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 234,29

*price indicative

RS Stock No.:
286-0838
Mfr. Part No.:
1440669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Connector

Mount Type

Rear

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC-DSIV-FS-8CON-L180-10G SCO

Coding

X

Voltage

60V

Termination Type

Solder

Minimum Operating Temperature

-25°C

Housing Material

Die Cast Zinc

Maximum Operating Temperature

85°C

Standards/Approvals

cUL Recognised, IEC 61076-2-101, UL Recognised

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device connector, rear mounting is one-piece connectors for wave soldering. All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design.

Easy PCB assembly

High transmission reliability

Related links