TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Female, IP67, T4 Series
- RS Stock No.:
- 286-4449
- Mfr. Part No.:
- T4041037031-000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 6 264,70
(exc. VAT)
Kr. 7 830,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | Kr. 62,647 | Kr. 6 264,70 |
| 200 - 300 | Kr. 60,507 | Kr. 6 050,70 |
| 400 + | Kr. 58,674 | Kr. 5 867,40 |
*price indicative
- RS Stock No.:
- 286-4449
- Mfr. Part No.:
- T4041037031-000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | T4 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Pole Format | 3 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series T4 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Pole Format 3 | ||
Contact Plating Silver | ||
The TE Connectivity standard circular connectors are female M8 connectors designed for wire-to-board applications, featuring three positions for signal transmission. With a sealable design, they offer protection against environmental factors. Constructed with nickel and brass, these connectors ensure durability and efficient conductivity. They incorporate a Polarization Code "A" for proper alignment during mating. Made from Polyamide 67 GF30, they provide enhanced strength and resistance to heat and chemicals, suitable for various industrial and electronic applications requiring reliable connectivity.
Shell plating material Nickel
Shell base material Brass
Circular connector insulation material type Polyamide 67 GF30
Environmental protection type Sealed
O-ring material Silicone
Environmental protection IP67
Peripheral seal material Silicone
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies