Weidmüller Connector, 4 Contacts, Screw, M8 Connector, Socket, Female, IP67, SAIB Series

Subtotal (1 unit)*

Kr. 169,88

(exc. VAT)

Kr. 212,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 169,88

*price indicative

RS Stock No.:
287-4611
Distrelec Article No.:
301-72-154
Mfr. Part No.:
1803880000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Connector

Number of Contacts

4

Mount Type

Screw

Current

4A

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SAIB

Voltage

60 V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyamide

Standards/Approvals

CE, RoHS, UL, ULus

Contact Plating

Gold

RoHS Status: Exempted

COO (Country of Origin):
DE
The Weidmuller round plug with a screw connection can be customisable for the field.

RoHS compliant

Connector standard IEC 61076-2-101

Related links