Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 102,04

(exc. VAT)

Kr. 127,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 102,04
10 - 49Kr. 94,27
50 - 99Kr. 88,77
100 +Kr. 81,68

*price indicative

RS Stock No.:
476-2229
Distrelec Article No.:
144-79-242
Mfr. Part No.:
PX0411/06S/4550
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Cable

Connector Size

Miniature

Current

5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

Buccaneer 400

Voltage

125V

Coding

S

Shell Size

19

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Housing Material

Polymer

Maximum Operating Temperature

80°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
TN

Capabilities


In-Line Flex Cable Connector

Water and dustproof to IP68 when mated with compatible connector

Pin or Socket

2, 3, 4, 6, 8, 10 or 12 Pole

Crimp or Solder Contacts available (supplied separately; use 8A for 2/3 Pole, 5A for 4/6/8 Pole, 1A for 10/12 Pole)

Flame Retardant moulding material - Polyamide UL94-V0

What can I use this with?


PX0480/1 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with Flex Cable Connectors PX0400, PX0402, PX0410

In-line Cable Coupler Shells


Mate with cable plug and socket

Micro Buccaneer 400


The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Water and dustproof to IP68, EN60529

2.5mm contact engagement for electrical integrity

Gold plated crimp and solder contacts ordered separately (except PCB mounting)

Scoop proof contacts

Sealing caps to maintain IP68 when connector not in use

Approvals

UL; CSA; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy