Login / Register to access your benefits
Recently searched

    Bulgin Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP68, Standard Buccaneer Series

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 350,06

    (exc. VAT)

    Kr. 437,58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    24 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 9Kr. 350,06
    10 - 49Kr. 322,72
    50 - 99Kr. 303,85
    100 +Kr. 279,36

    **price indicative

    RS Stock No.:
    494-4623
    Distrelec Article No.:
    303-93-484
    Mfr. Part No.:
    PX0796/P
    Brand:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bulgin

    Number of Contacts

    12

    Mounting Type

    Panel Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Crimp, Solder

    IP Rating

    IP68

    Current Rating

    5.0A

    Series

    Standard Buccaneer

    Body Orientation

    Straight

    Voltage Rating

    50.0 V

    Shell Size

    38

    Mating Type

    Threaded

    Housing Material

    Polymer

    Contact Plating

    Gold

    Strain Relief

    No

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +70°C

    Contact Material

    Copper

    Related links