- RS Stock No.:
- 636-3335
- Mfr. Part No.:
- SRCN2A25-16S
- Brand:
- JAE
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 69,41
(exc. VAT)
Kr. 86,76
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 69,41 |
25 + | Kr. 52,69 |
- RS Stock No.:
- 636-3335
- Mfr. Part No.:
- SRCN2A25-16S
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 636-3335
- Mfr. Part No.:
- SRCN2A25-16S
- Brand:
- JAE