Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Flange, Standard Connector, Plug, Male, IP68, IP69K, UTS

Bulk discount available

Subtotal (1 unit)*

Kr. 231,09

(exc. VAT)

Kr. 288,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 231,09
5 - 24Kr. 221,94
25 - 49Kr. 213,47
50 - 99Kr. 205,92
100 +Kr. 198,94

*price indicative

RS Stock No.:
687-6487
Distrelec Article No.:
144-91-294
Mfr. Part No.:
UTS012E10P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector

Number of Contacts

10

Mount Type

Flange

Connector Size

Standard

Current

6A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Orientation

Straight

Series

UTS

Voltage

600.0V

Coding

N

Shell Size

12

Termination Type

Solder

Mating Type

Bayonet

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Housing Material

Thermoplastic

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
FR

Square Flange Receptacles & Accessories


A range of accessories are available

Souriau UTS


Note

3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately

Related links