- RS Stock No.:
- 691-2549
- Mfr. Part No.:
- 1332 E 107 FZ
- Brand:
- Amphenol Air LB
- RS Stock No.:
- 691-2549
- Mfr. Part No.:
- 1332 E 107 FZ
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Mount Connectors
Receptacles with Socket Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | ECTA 133 |
Voltage Rating | 500 V |
Shell Size | 1 |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |