- RS Stock No.:
- 691-2568
- Mfr. Part No.:
- 1331 M 193 MZ
- Brand:
- Amphenol Air LB
- RS Stock No.:
- 691-2568
- Mfr. Part No.:
- 1331 M 193 MZ
- Brand:
- Amphenol Air LB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In-Line Plug Connectors
Plugs with Pin Contacts
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Nickel Plated
Copper Alloy Contacts, gold over nickel plating
Temperature range -40 to 125°C
Note
Requires backshell
ECTA 133 Metal Circular Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 13.0A |
Series | ECTA 133 |
Body Orientation | Straight |
Voltage Rating | 800.0 V |
Shell Size | 1 |
Mating Type | Push-Pull |
Housing Material | Metal |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |