- RS Stock No.:
- 696-4284
- Mfr. Part No.:
- AHD16-6-12S-B010
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 696-4284
- Mfr. Part No.:
- AHD16-6-12S-B010
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AHD Series Military Spec. Connectors
From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.
Features and Benefits
Operating Temperature Range of -55°C to +125°C
Insulation Resistance of 1000 MΩ
Durable to 100 mating cycles
Insulation Resistance of 1000 MΩ
Durable to 100 mating cycles
Amphenol AHD Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Series | AHD |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |