Login / Register to access your benefits
Recently searched

    Switchcraft Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP66, IP68, MINI-CON-X

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 431,17

    (exc. VAT)

    Kr. 538,96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 9Kr. 431,17
    10 - 49Kr. 417,90
    50 - 99Kr. 404,86
    100 - 249Kr. 393,31
    250 +Kr. 381,64

    **price indicative

    RS Stock No.:
    733-5404
    Mfr. Part No.:
    SF6282-2SG-520
    Brand:
    Switchcraft
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Switchcraft

    Number of Contacts

    2

    Mounting Type

    Cable Mount

    Connector Size

    Miniature

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP66, IP68

    Current Rating

    7.5A

    Body Orientation

    Straight

    Series

    MINI-CON-X

    Voltage Rating

    600.0 V

    Shell Size

    19.3

    Housing Material

    Nylon

    Contact Plating

    Gold over Nickel

    Strain Relief

    Yes

    Contact Material

    Copper

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links