- RS Stock No.:
- 806-8694
- Mfr. Part No.:
- PXM7010/32P/CR/0911/SN
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 806-8694
- Mfr. Part No.:
- PXM7010/32P/CR/0911/SN
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
7000 Series Buccaneer Metal Cable Plug Connectors
These metal Buccaneer 7000 series circular cable connector plugs combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series cable connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Screw or Crimp versions available
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 42 |
Housing Material | Zinc |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | 120.0°C |
Minimum Operating Temperature | -40.0°C |
Series Number | 7000 |
- RS Stock No.:
- 806-8694
- Mfr. Part No.:
- PXM7010/32P/CR/0911/SN
- Brand:
- Bulgin